There are no models available for this part yet.
Overview of M83513/15-H01PN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M83513/15-H01PN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M83513/15-H01PN
|
Avnet Americas | Conn Micro D Subminiature Receptacle 100 Position 1.27mm Solder Panel Mount/Through Hole - Bulk (Alt: M83513/15-H01PN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$437.9535 | Buy Now | |
DISTI #
523-M83513/15-H01PN
|
Mouser Electronics | D-Sub MIL Spec Connectors 100 RCPT | 0 |
|
$571.3300 / $610.4900 | Order Now |
CAD Models for M83513/15-H01PN by Amphenol Corporation
Part Data Attributes for M83513/15-H01PN by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
H
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
Alternate Parts for M83513/15-H01PN
This table gives cross-reference parts and alternative options found for M83513/15-H01PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/15-H01PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/15-H01NN | D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol Corporation | M83513/15-H01PN vs M83513/15-H01NN |
M83513/15-H01NN | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/15-H01PN vs M83513/15-H01NN |
M83513/15-H01CN | D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol Corporation | M83513/15-H01PN vs M83513/15-H01CN |