Part Details for M83513/22-F02PW by Amphenol Corporation
Overview of M83513/22-F02PW by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/22-F02PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/22-F02PW
|
Avnet Americas | Conn Micro D Subminiature Plug 37 Position 1.27mm Solder Panel Mount/Through Hole - Bulk (Alt: M83513/22-F02PW) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$172.7750 / $329.5920 | Buy Now |
DISTI #
523-M83513/22-F02PW
|
Mouser Electronics | D-Sub MIL Spec Connectors 37 PLUG | 0 |
|
$287.0700 / $318.9400 | Order Now |
Part Details for M83513/22-F02PW
M83513/22-F02PW CAD Models
M83513/22-F02PW Part Data Attributes
|
M83513/22-F02PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/22-F02PW
Amphenol Corporation
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | F | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |