Part Details for M83513/25-B01CN by ITT Interconnect Solutions
Overview of M83513/25-B01CN by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/25-B01CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/25-B01CN-ND
|
DigiKey | M83513/25-B01CN Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.7280 / $163.8200 | Buy Now |
DISTI #
M83513/25-B01CN
|
Avnet Americas | - Bulk (Alt: M83513/25-B01CN) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7125 / $176.5085 | Buy Now |
DISTI #
965-M83513/25-B01CN
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, BS, Sizes 9 - 3715 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$139.7100 / $150.3200 | Order Now |
DISTI #
ITTM83513/25-B01CN
|
Heilind Electronics | M8351325-B01CN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$122.7200 / $159.0200 | Buy Now | |
DISTI #
M83513/25-B01CN
|
Avnet Americas | - Bulk (Alt: M83513/25-B01CN) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7125 / $176.5085 | Buy Now |
DISTI #
M83513/25-B01CN
|
Avnet Americas | - Bulk (Alt: M83513/25-B01CN) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7125 / $176.5085 | Buy Now |
DISTI #
ITTM83513/25-B01CN
|
Interstate Connecting Components | M8351325-B01CN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$122.7200 / $159.0200 | Buy Now |