Part Details for M83513/25-B01CP by ITT Interconnect Solutions
Overview of M83513/25-B01CP by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/25-B01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/25-B01CP-ND
|
DigiKey | M83513/25-B01CP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
36 In Stock |
|
$146.3182 / $171.5500 | Buy Now |
DISTI #
M83513/25-B01CP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 15 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/25-B01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5375 / $184.8335 | Buy Now |
DISTI #
965-M83513/25-B01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, BS, Sizes 9 - 3715 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$138.7200 / $171.5100 | Order Now |
DISTI #
ITTM83513/25-B01CP
|
Heilind Electronics | M8351325-B01CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$128.5100 / $166.5200 | Buy Now | |
|
Quest Components | 1 |
|
$38.8236 | Buy Now | |
DISTI #
M83513/25-B01CP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 15 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/25-B01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5375 / $184.8335 | Buy Now |
DISTI #
M83513/25-B01CP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 15 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/25-B01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.5375 / $184.8335 | Buy Now |
DISTI #
ITTM83513/25-B01CP
|
Interstate Connecting Components | M8351325-B01CP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$128.5100 / $166.5200 | Buy Now |