M87C257-20X6X
STMicroelectronics
Description: 32KX8 OTPROM, 150ns, PQCC32

Overview of M87C257-20X6X by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for M87C257-20X6X by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M87C257-20X6X by STMicroelectronics

M87C257-20X6X
STMicroelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
QCCJ,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
200 ns
JESD-30 Code
R-PQCC-J32
Memory Density
65536 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. M87C257-20X6X
    STMicroelectronics
    32KX8 OTPROM, 150ns, PQCC32
    VS

Alternate Parts for M87C257-20X6X

This table gives cross-reference parts and alternative options found for M87C257-20X6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M87C257-20X6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M27C256B-25XC6 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M87C257-20X6X vs M27C256B-25XC6
AT27LV256R-15JIT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M87C257-20X6X vs AT27LV256R-15JIT/R
AT27LV256A-15JCT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M87C257-20X6X vs AT27LV256A-15JCT/R
M27C256B-25XC7X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M87C257-20X6X vs M27C256B-25XC7X
27C256-15A OTP ROM, 32KX8, 150ns, CMOS, PQCC32 YAGEO Corporation M87C257-20X6X vs 27C256-15A
MX27C256QC-15 OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M87C257-20X6X vs MX27C256QC-15
M27C256B-25C6TR 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M87C257-20X6X vs M27C256B-25C6TR
CY27C256-150JIT OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor M87C257-20X6X vs CY27C256-150JIT
M27C256B-20K1TR 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M87C257-20X6X vs M27C256B-20K1TR
M27C256B-15K1 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics M87C257-20X6X vs M27C256B-15K1
Part Number Description Manufacturer Compare
TMS27PC256-15FME4 32KX8 OTPROM, 150ns, PQCC32 Texas Instruments M87C257-20X6X vs TMS27PC256-15FME4
AT27BV256-15JIT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M87C257-20X6X vs AT27BV256-15JIT/R
AT27BV256-15JC OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016AE, LCC-32 Atmel Corporation M87C257-20X6X vs AT27BV256-15JC
MX27C256QI-15 OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, MS-016, LCC-32 Macronix International Co Ltd M87C257-20X6X vs MX27C256QI-15
AT27LV256A-15JIT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M87C257-20X6X vs AT27LV256A-15JIT/R
M87C257-15C1TR 32KX8 OTPROM, 150ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 STMicroelectronics M87C257-20X6X vs M87C257-15C1TR
M87C257-15X1X 32KX8 OTPROM, 150ns, PQCC32 STMicroelectronics M87C257-20X6X vs M87C257-15X1X
NM27C256V150X 32KX8 OTPROM, 150ns, PQCC32, PLASTIC, LCC-32 Texas Instruments M87C257-20X6X vs NM27C256V150X
M87C257-20X6TR 32KX8 OTPROM, 150ns, PQCC32 STMicroelectronics M87C257-20X6X vs M87C257-20X6TR
AT27BV256-15JCT/R OTP ROM, 32KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 Atmel Corporation M87C257-20X6X vs AT27BV256-15JCT/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M87C257-20X6X by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M87C257-20X6X by STMicroelectronics

Select Manufacturer
Which Manufacturer of M87C257-20X6X would you like to use for your alert(s)?
  • Please alert me when M87C257-20X6X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M87C257-20X6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M87C257-20X6X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M87C257-20X6X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M87C257-20X6X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M87C257-20X6X by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: