Memory
M93C66-MB6TP
STMicroelectronics
Description: 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8

Overview of M93C66-MB6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M93C66-MB6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M93C66-MB6TP by STMicroelectronics

M93C66-MB6TP
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
2 X 3 MM, ROHS COMPLIANT, MLP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
Length
3 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
UNSPECIFIED
Package Code
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00005 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. M93C66-MB6TP
    STMicroelectronics
    256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8
    VS

Alternate Parts for M93C66-MB6TP

This table gives cross-reference parts and alternative options found for M93C66-MB6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-MB6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M93C66-MB7P 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB7P
M93C66-MB3T/S 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB3T/S
M93C66-MB6P 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB6P
M93C66-MB6TG 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB6TG
M93C66-MB7TG 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB7TG
M93C66-MB7G 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB7G
M93C66-MB3G/W 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB3G/W
M93C66-MB7T 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB7T
M93C66-MB7TP 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB7TP
M93C66-MB3T/W 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-MB3T/W
Part Number Description Manufacturer Compare
M93C66-WMB7P 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-WMB7P
93LC66C-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M93C66-MB6TP vs 93LC66C-I/SN
M93C66-WMB6TP 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-WMB6TP
93LC66C-TI/MCG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 Microchip Technology Inc M93C66-MB6TP vs 93LC66C-TI/MCG
M93C66-WMB3T 256X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-WMB3T
M93C66-RMB6G 256 X 16 MICROWIRE BUS SERIAL EEPROM, DSO8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M93C66-MB6TP vs M93C66-RMB6G
93LC66C-I/MSG 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc M93C66-MB6TP vs 93LC66C-I/MSG
CAT93C66VP2IT3 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 2 X 3 MM, GREEN, MO-229, TDFN-8 onsemi M93C66-MB6TP vs CAT93C66VP2IT3
93LC66CX-I/SN 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M93C66-MB6TP vs 93LC66CX-I/SN
93LC66CXT-I/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc M93C66-MB6TP vs 93LC66CXT-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M93C66-MB6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M93C66-MB6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M93C66-MB6TP would you like to use for your alert(s)?
  • Please alert me when M93C66-MB6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M93C66-MB6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M93C66-MB6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M93C66-MB6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M93C66-MB6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M93C66-MB6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: