Memory
M93C66-WDS3TG/S
STMicroelectronics
Description: 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8

Overview of M93C66-WDS3TG/S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for M93C66-WDS3TG/S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M93C66-WDS3TG/S by STMicroelectronics

M93C66-WDS3TG/S
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
3 X 3 MM, ROHS COMPLIANT, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.000005 A
Supply Current-Max
0.002 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. M93C66-WDS3TG/S
    STMicroelectronics
    256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8
    VS

Alternate Parts for M93C66-WDS3TG/S

This table gives cross-reference parts and alternative options found for M93C66-WDS3TG/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-WDS3TG/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M93C66-WDS3TP/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3TP/S
M93C66-WDS3G 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3G
M93C66-WDS3P/W 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3P/W
M93C66-WDS3T/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3T/S
M93C66-WDS3T/W 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3T/W
M93C66-WDS3TP 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3TP
M93C66-WDS3TG 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3TG
M93C66-WDS3/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3/S
M93C66-WDS3G/W 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3G/W
M93C66-WDS3P/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3P/S
Part Number Description Manufacturer Compare
M93C66-WDS3P/W 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3P/W
M93C66-WDS3T/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3T/S
M93C66-WDS3G 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3G
M93C66-WDS3TP/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3TP/S
M93C66-WDS3P/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3P/S
M93C66-WDS3T/W 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3T/W
M93C66-WDS3G/W 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3G/W
M93C66-WDS3/S 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3/S
M93C66-WDS3TP 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 3 X 3 MM, LEAD FREE, TSSOP-8 STMicroelectronics M93C66-WDS3TG/S vs M93C66-WDS3TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M93C66-WDS3TG/S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M93C66-WDS3TG/S by STMicroelectronics

Select Manufacturer
Which Manufacturer of M93C66-WDS3TG/S would you like to use for your alert(s)?
  • Please alert me when M93C66-WDS3TG/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M93C66-WDS3TG/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M93C66-WDS3TG/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M93C66-WDS3TG/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M93C66-WDS3TG/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M93C66-WDS3TG/S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: