Part Details for M93C66-WMC6TG by STMicroelectronics
Overview of M93C66-WMC6TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M93C66-WMC6TG
M93C66-WMC6TG CAD Models
M93C66-WMC6TG Part Data Attributes:
|
M93C66-WMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-WMC6TG
STMicroelectronics
MICROWIRE BUS SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for M93C66-WMC6TG
This table gives cross-reference parts and alternative options found for M93C66-WMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-WMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93C66-MC6TP | MICROWIRE BUS SERIAL EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-MC6TP |
M93C66-WMC6G | MICROWIRE BUS SERIAL EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-WMC6G |
M93C66-RMC6P | MICROWIRE BUS SERIAL EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-RMC6P |
M93C66-MC6P | MICROWIRE BUS SERIAL EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-MC6P |
M93C66-WMC6TP | MICROWIRE BUS SERIAL EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-WMC6TP |
M93C66-RMC6TG | 4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-RMC6TG |
M93C66-RMC6G | MICROWIRE BUS SERIAL EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-RMC6G |
M93C66-MC6G | MICROWIRE BUS SERIAL EEPROM | STMicroelectronics | M93C66-WMC6TG vs M93C66-MC6G |