Memory
M93C86-BN3P/S
STMicroelectronics
Description: 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Overview of M93C86-BN3P/S by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M93C86-BN3P/S by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M93C86-BN3P/S by STMicroelectronics

M93C86-BN3P/S
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-PDIP-T8
Length
9.27 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
1KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Write Cycle Time-Max (tWC)
5 ms
Want to compare parts?
  1. M93C86-BN3P/S
    STMicroelectronics
    1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
    VS

Alternate Parts for M93C86-BN3P/S

This table gives cross-reference parts and alternative options found for M93C86-BN3P/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C86-BN3P/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M93C86-BN3G 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN3G
M93C86-BN3/W 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN3/W
FM93C86AN EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation M93C86-BN3P/S vs FM93C86AN
CAT93C86API EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor M93C86-BN3P/S vs CAT93C86API
M93C86-BN3 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN3
FM93C86ATN EEPROM, 1KX16, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation M93C86-BN3P/S vs FM93C86ATN
M93C86-BN6G 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN6G
CAT93C86AP EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor M93C86-BN3P/S vs CAT93C86AP
M93C86-BN5 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN5
M93C86-BN3TP/S MICROWIRE BUS SERIAL EEPROM STMicroelectronics M93C86-BN3P/S vs M93C86-BN3TP/S
Part Number Description Manufacturer Compare
FM93C86ATEN EEPROM, 1KX16, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation M93C86-BN3P/S vs FM93C86ATEN
FM93C86ATN EEPROM, 1KX16, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation M93C86-BN3P/S vs FM93C86ATN
M93C86-BN6G 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN6G
M93C86-BN3G 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN3G
M93C86-BN6T 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN6T
M93C86-BN3 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN3
FM93C86AVN EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Fairchild Semiconductor Corporation M93C86-BN3P/S vs FM93C86AVN
M93C86-BN3P 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, LEAD FREE, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN3P
M93C86-BN3/S 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN3/S
M93C86-BN7P 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 STMicroelectronics M93C86-BN3P/S vs M93C86-BN7P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M93C86-BN3P/S by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M93C86-BN3P/S by STMicroelectronics

Select Manufacturer
Which Manufacturer of M93C86-BN3P/S would you like to use for your alert(s)?
  • Please alert me when M93C86-BN3P/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M93C86-BN3P/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M93C86-BN3P/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M93C86-BN3P/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M93C86-BN3P/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M93C86-BN3P/S by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: