-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 16-Kbit MICROWIRE serial EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9918
|
Newark | Eeprom, Aec-Q100, 16Kbit, -40To125Deg C, Memory Size:16Kbit, Eeprom Memory Configuration:2K X 8Bit/1K X 16Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics M93C86-RMN3TP/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6061 |
|
$0.7530 / $0.8500 | Buy Now |
DISTI #
40X8502
|
Newark | Eeprom Mwire |Stmicroelectronics M93C86-RMN3TP/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-M93C86-RMN3TP/KCT-ND
|
DigiKey | IC EEPROM 16KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
76816 In Stock |
|
$0.3620 / $0.6700 | Buy Now |
DISTI #
M93C86-RMN3TP/K
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M93C86-RMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6921 / $0.7218 | Buy Now |
DISTI #
511-M93C86-RMN3TP/K
|
Mouser Electronics | EEPROM Auto 16-Kb MICROWIRE serial EEPROM RoHS: Compliant | 3679 |
|
$0.5980 / $0.6300 | Buy Now |
|
STMicroelectronics | Automotive 16-Kbit MICROWIRE serial EEPROM RoHS: Compliant Min Qty: 1 | 3679 |
|
$0.5900 / $0.6200 | Buy Now |
|
Future Electronics | M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 890Cut Tape/Mini-Reel |
|
$0.5850 / $0.7900 | Buy Now |
|
Future Electronics | M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Future Electronics | M93C86 Series 16 kB (8 x 2 / 16 x1) 2 MHz 5.5 V Serial EEPROM SMT - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5850 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C86-RMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C86-RMN3TP/K
STMicroelectronics
Automotive 16-Kbit MICROWIRE serial EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
This table gives cross-reference parts and alternative options found for M93C86-RMN3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C86-RMN3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93C86-RMN5 | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN5 |
M93C86-RMN6 | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN6 |
M93C86-RMN3P/K | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN3P/K |
M93C86-RMN6P | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN6P |
M93C86-RMN1 | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN1 |
M93C86-RMN6TP | 16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN6TP |
M93C86-RMN5T | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN5T |
M93C86-RMN6T | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN6T |
M93C86-RMN6G | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M93C86-RMN3TP/K vs M93C86-RMN6G |