-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-8664-1-ND
|
DigiKey | IC EEPROM 16KBIT MIC WIRE 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7799 In Stock |
|
$0.2750 / $0.4200 | Buy Now |
DISTI #
M93C86-WDW6TP
|
Avnet Americas | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M93C86-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1755 / $0.1830 | Buy Now |
DISTI #
511-M93C86-WDW6TP
|
Mouser Electronics | EEPROM 16K (2Kx8 or 1Kx16) RoHS: Compliant | 16820 |
|
$0.2490 / $0.4200 | Buy Now |
DISTI #
E02:0323_00209122
|
Arrow Electronics | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks | Europe - 4000 |
|
$0.1988 / $0.2131 | Buy Now |
|
STMicroelectronics | 16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM RoHS: Compliant Min Qty: 1 | 16820 |
|
$0.3200 / $0.4100 | Buy Now |
|
Future Electronics | EEPROM MWB 16K 2..5V TO 5.5V RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.1760 / $0.1900 | Buy Now |
DISTI #
77686876
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2005 / $0.2149 | Buy Now |
DISTI #
30592745
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 3920 |
|
$0.2863 / $0.3475 | Buy Now |
|
Quest Components | EEPROM, 1KX16, SERIAL, CMOS, PDSO8 | 2972 |
|
$0.2391 / $0.5739 | Buy Now |
|
Quest Components | EEPROM, 1KX16, SERIAL, CMOS, PDSO8 | 1520 |
|
$0.3826 / $0.9565 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C86-WDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C86-WDW6TP
STMicroelectronics
16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for M93C86-WDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C86-WDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93C86-WDW6TG | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M93C86-WDW6TP vs M93C86-WDW6TG |
M93C86-WDW6G | 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M93C86-WDW6TP vs M93C86-WDW6G |
M93C86-WDW6P | 16 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM | STMicroelectronics | M93C86-WDW6TP vs M93C86-WDW6P |