-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2-Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6695
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics M95020-DRMN3TP/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2090 |
|
$0.4680 / $0.5990 | Buy Now |
DISTI #
40X8508
|
Newark | Eeprom S Spi |Stmicroelectronics M95020-DRMN3TP/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14441-1-ND
|
DigiKey | IC EEPROM 2KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9040 In Stock |
|
$0.3277 / $0.5000 | Buy Now |
DISTI #
M95020-DRMN3TP/K
|
Avnet Americas | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95020-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3697 / $0.3856 | Buy Now |
DISTI #
511-M95020-DRMN3TP/K
|
Mouser Electronics | EEPROM Auto 2-Kb SPI bus EEPROM RoHS: Compliant | 4068 |
|
$0.3340 / $0.4900 | Buy Now |
|
STMicroelectronics | Automotive 2-Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 | 4068 |
|
$0.3800 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.3320 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 2K SPI 20MHZ 8SO | 15198 |
|
RFQ | |
DISTI #
M95020-DRMN3TP/K
|
Avnet Silica | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: M95020-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
M95020-DRMN3TP/K
|
EBV Elektronik | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC T/R (Alt: M95020-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95020-DRMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95020-DRMN3TP/K
STMicroelectronics
Automotive 2-Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
This table gives cross-reference parts and alternative options found for M95020-DRMN3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95020-DRMN3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25AA02E64-I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | M95020-DRMN3TP/K vs 25AA02E64-I/SN |
25AA02E64T-I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | M95020-DRMN3TP/K vs 25AA02E64T-I/SN |
25AA02UIDT-I/SN | SPI BUS SERIAL EEPROM | Microchip Technology Inc | M95020-DRMN3TP/K vs 25AA02UIDT-I/SN |