M95040-DRDW3TP/K
STMicroelectronics
Description: Automotive 4-Kbit SPI bus EEPROM with high-speed clock

Overview of M95040-DRDW3TP/K by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M95040-DRDW3TP/K by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 40X8509
Newark Eeprom S Spi |Stmicroelectronics M95040-DRDW3TP/K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-14442-1-ND
DigiKey IC EEPROM 4KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4000
In Stock
  • 1 $0.5700
  • 10 $0.5230
  • 25 $0.5168
  • 50 $0.5138
  • 100 $0.4593
  • 250 $0.4555
  • 500 $0.4487
  • 1,000 $0.4327
  • 4,000 $0.4037
  • 8,000 $0.3894
  • 12,000 $0.3813
  • 20,000 $0.3713
$0.3713 / $0.5700 Buy Now
DISTI # M95040-DRDW3TP/K
Avnet Americas EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95040-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3261
  • 8,000 $0.3161
  • 16,000 $0.3086
$0.3086 / $0.3261 Buy Now
DISTI # 511-M95040-DRDW3TP/K
Mouser Electronics EEPROM Auto 4-Kb SPI bus EEPROM RoHS: Compliant 3033
  • 1 $0.5500
  • 10 $0.5130
  • 100 $0.4550
  • 500 $0.4480
  • 1,000 $0.4320
  • 4,000 $0.3680
  • 8,000 $0.3670
$0.3670 / $0.5500 Buy Now
Future Electronics 4Kb SPI EEPROM 1.7-5.5V 8-pin TSOP -40 TO +125C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel 0
Reel
  • 4,000 $0.3250
  • 8,000 $0.3150
  • 12,000 $0.3150
  • 16,000 $0.3100
  • 20,000 $0.3050
$0.3050 / $0.3250 Buy Now
DISTI # M95040-DRDW3TP/K
Avnet Silica EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95040-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Silica - 4000
Buy Now
DISTI # M95040-DRDW3TP/K
EBV Elektronik EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95040-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days EBV - 24000
Buy Now
LCSC 4Kbit SPI TSSOP-8 EEPROM ROHS 10
  • 1 $1.2673
  • 10 $1.2184
  • 30 $1.1338
  • 100 $1.0083
$1.0083 / $1.2673 Buy Now
Win Source Electronics IC EEPROM 4KBIT SPI 20MHZ 8TSSOP / EEPROM Memory IC 4Kb (512 x 8) SPI 20 MHz 8-TSSOP 34415
  • 11 $4.9460
  • 25 $4.0580
  • 39 $3.9320
  • 53 $3.8050
  • 68 $3.6780
  • 91 $3.2980
$3.2980 / $4.9460 Buy Now

CAD Models for M95040-DRDW3TP/K by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M95040-DRDW3TP/K by STMicroelectronics

M95040-DRDW3TP/K
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
3 X 4.40 MM, 0.65 MM PITCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
14 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
10 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Write Cycle Time-Max (tWC)
4 ms
Want to compare parts?
  1. M95040-DRDW3TP/K
    STMicroelectronics
    Automotive 4-Kbit SPI bus EEPROM with high-speed clock
    VS

Related Parts for M95040-DRDW3TP/K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95040-DRDW3TP/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95040-DRDW3TP/K by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95040-DRDW3TP/K would you like to use for your alert(s)?
  • Please alert me when M95040-DRDW3TP/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95040-DRDW3TP/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95040-DRDW3TP/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95040-DRDW3TP/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95040-DRDW3TP/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95040-DRDW3TP/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: