Part Details for M95040-DRMN3TG/K by STMicroelectronics
Overview of M95040-DRMN3TG/K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95040-DRMN3TG/K
M95040-DRMN3TG/K CAD Models
M95040-DRMN3TG/K Part Data Attributes
|
M95040-DRMN3TG/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95040-DRMN3TG/K
STMicroelectronics
SPI BUS SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 0.150 INCH, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for M95040-DRMN3TG/K
This table gives cross-reference parts and alternative options found for M95040-DRMN3TG/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95040-DRMN3TG/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95040-DRMN3P/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95040-DRMN3TG/K vs M95040-DRMN3P/K |
M95040-DRMN4TG/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95040-DRMN3TG/K vs M95040-DRMN4TG/K |
M95040-DRMN3TP/K | Automotive 4-Kbit SPI bus EEPROM with high-speed clock | STMicroelectronics | M95040-DRMN3TG/K vs M95040-DRMN3TP/K |
M95040-DRMN4TP/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95040-DRMN3TG/K vs M95040-DRMN4TP/K |
M95040-DRMN4P/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95040-DRMN3TG/K vs M95040-DRMN4P/K |