Memory
M95040-RMN6TP
STMicroelectronics
Description: 4 Kbit SPI bus EEPROM with high-speed clock

Overview of M95040-RMN6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M95040-RMN6TP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-8678-1-ND
DigiKey IC EEPROM 4KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9521
In Stock
  • 1 $0.3300
  • 10 $0.3220
  • 25 $0.2984
  • 50 $0.2968
  • 100 $0.2636
  • 250 $0.2603
  • 500 $0.2564
  • 1,000 $0.2495
  • 2,500 $0.2441
  • 5,000 $0.2243
  • 12,500 $0.2204
  • 25,000 $0.2151
$0.2151 / $0.3300 Buy Now
DISTI # M95040-RMN6TP
Avnet Americas EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N T/R - Tape and Reel (Alt: M95040-RMN6TP) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 7,500 $0.1056
$0.1056 Buy Now
DISTI # 511-M95040-RMN6TP
Mouser Electronics EEPROM 1.8V to 5.5V EE Bus EEPROM RoHS: Compliant 0
  • 2,500 $0.2240
  • 5,000 $0.2240
  • 10,000 $0.2200
  • 25,000 $0.2150
$0.2150 / $0.2240 Order Now
STMicroelectronics 4 Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 0
  • 1 $0.3200
  • 10 $0.2900
  • 100 $0.2600
  • 500 $0.2500
$0.2500 / $0.3200 Buy Now
Future Electronics EEPROM SPIB 4K 1.8V TO 5.5V RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.2350
  • 7,500 $0.2250
  • 12,500 $0.2250
  • 37,500 $0.2150
  • 62,500 $0.2100
$0.2100 / $0.2350 Buy Now
Bristol Electronics   1197
RFQ
Quest Components   957
  • 1 $0.7700
  • 131 $0.3850
  • 520 $0.3080
$0.3080 / $0.7700 Buy Now
DISTI # M95040-RMN6TP
TME IC: EEPROM memory, 4kbEEPROM, SPI, 512x8bit, 1.8÷5.5V, 20MHz, SO8 Min Qty: 1 0
  • 1 $0.8360
  • 5 $0.3300
  • 25 $0.3140
  • 100 $0.2770
  • 500 $0.2700
$0.2700 / $0.8360 RFQ
DISTI # M95040-RMN6TP
Avnet Silica EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N T/R (Alt: M95040-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Silica - 37500
Buy Now
DISTI # C1S730200546157
Chip1Stop EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N T/R RoHS: Compliant pbFree: Yes 5000
  • 2,500 $0.1450
  • 5,000 $0.1300
$0.1300 / $0.1450 Buy Now
DISTI # M95040-RMN6TP
EBV Elektronik EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin SO N T/R (Alt: M95040-RMN6TP) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for M95040-RMN6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M95040-RMN6TP by STMicroelectronics

M95040-RMN6TP
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
5e-7 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Gold/Palladium (Ni/Au/Pd)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95040-RMN6TP
    STMicroelectronics
    4 Kbit SPI bus EEPROM with high-speed clock
    VS

Alternate Parts for M95040-RMN6TP

This table gives cross-reference parts and alternative options found for M95040-RMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95040-RMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95040-RMN6P 4 Kbit SPI bus EEPROM with high-speed clock STMicroelectronics M95040-RMN6TP vs M95040-RMN6P
M95040-RMN6G 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95040-RMN6TP vs M95040-RMN6G
M95040-RMN6TG 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95040-RMN6TP vs M95040-RMN6TG
Part Number Description Manufacturer Compare
M95040-RMN6P 4 Kbit SPI bus EEPROM with high-speed clock STMicroelectronics M95040-RMN6TP vs M95040-RMN6P
M95040-RMN6G 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95040-RMN6TP vs M95040-RMN6G
M95040-RMN6TG 512X8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95040-RMN6TP vs M95040-RMN6TG

Related Parts for M95040-RMN6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95040-RMN6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95040-RMN6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95040-RMN6TP would you like to use for your alert(s)?
  • Please alert me when M95040-RMN6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95040-RMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95040-RMN6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95040-RMN6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95040-RMN6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95040-RMN6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: