Memory
M95128-RMN6/A
STMicroelectronics
Description: 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8

Overview of M95128-RMN6/A by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for M95128-RMN6/A by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95128-RMN6/A by STMicroelectronics

M95128-RMN6/A
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.150 INCH, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Memory Density
131072 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M95128-RMN6/A
    STMicroelectronics
    16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
    VS

Alternate Parts for M95128-RMN6/A

This table gives cross-reference parts and alternative options found for M95128-RMN6/A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95128-RMN6/A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT25128B-SSHL-B EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation M95128-RMN6/A vs AT25128B-SSHL-B
M95128-RMN6TP/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN6TP/V
M95128-DRMN6P SPI BUS SERIAL EEPROM STMicroelectronics M95128-RMN6/A vs M95128-DRMN6P
M95128-RMN6TG 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN6TG
M95128-RMN3P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN3P
M95128-RMN6P/A 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN6P/A
M95128-RMN6G/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN6G/P
M95128-RMN3TP 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN3TP
M95128-RMN3G/P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN3G/P
M95128-DRMN8G/K SPI BUS SERIAL EEPROM STMicroelectronics M95128-RMN6/A vs M95128-DRMN8G/K
Part Number Description Manufacturer Compare
M95128-RMN4G/K SPI BUS SERIAL EEPROM STMicroelectronics M95128-RMN6/A vs M95128-RMN4G/K
M95128-RMN6T 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN6T
M95128-RMN3P 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN3P
M95128-DRMN4P/K SPI BUS SERIAL EEPROM STMicroelectronics M95128-RMN6/A vs M95128-DRMN4P/K
M95128-RMN3TP/V 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN3TP/V
M95128-DRMN6TG SPI BUS SERIAL EEPROM STMicroelectronics M95128-RMN6/A vs M95128-DRMN6TG
M95128-DRMN3TP/K Automotive 128 Kbit SPI bus EEPROM with high speed clock STMicroelectronics M95128-RMN6/A vs M95128-DRMN3TP/K
M95128-DRMN6P SPI BUS SERIAL EEPROM STMicroelectronics M95128-RMN6/A vs M95128-DRMN6P
M95128-RMN6G 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95128-RMN6/A vs M95128-RMN6G
AT25128B-SSHL-B EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation M95128-RMN6/A vs AT25128B-SSHL-B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95128-RMN6/A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95128-RMN6/A by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95128-RMN6/A would you like to use for your alert(s)?
  • Please alert me when M95128-RMN6/A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95128-RMN6/A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95128-RMN6/A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95128-RMN6/A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95128-RMN6/A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95128-RMN6/A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: