Part Details for M95256-DRMN4TG by STMicroelectronics
Overview of M95256-DRMN4TG by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for M95256-DRMN4TG
M95256-DRMN4TG CAD Models
M95256-DRMN4TG Part Data Attributes
|
M95256-DRMN4TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DRMN4TG
STMicroelectronics
SPI BUS SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.32.00.51 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 145 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms |
Alternate Parts for M95256-DRMN4TG
This table gives cross-reference parts and alternative options found for M95256-DRMN4TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DRMN4TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95256-RMN6P/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DRMN4TG vs M95256-RMN6P/K |
M95256-RMN3P/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95256-DRMN4TG vs M95256-RMN3P/K |
M95256-DRMN4TP/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95256-DRMN4TG vs M95256-DRMN4TP/K |
M95256-DRMN3P | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DRMN4TG vs M95256-DRMN3P |
M95256-RMN6/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M95256-DRMN4TG vs M95256-RMN6/V |
M95256-DRMN4P/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95256-DRMN4TG vs M95256-DRMN4P/K |
M95256-RMN3TP/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95256-DRMN4TG vs M95256-RMN3TP/K |
M95256-DRMN4G | SPI BUS SERIAL EEPROM | STMicroelectronics | M95256-DRMN4TG vs M95256-DRMN4G |
M95256-RMN6TG/K | SPI BUS SERIAL EEPROM | STMicroelectronics | M95256-DRMN4TG vs M95256-RMN6TG/K |
M95256-RMN6TP/A | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-DRMN4TG vs M95256-RMN6TP/A |