M95256-WMW6TG/K
STMicroelectronics
Description: IC,SERIAL EEPROM,32KX8,CMOS,SOP,8PIN,PLASTIC

Overview of M95256-WMW6TG/K by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for M95256-WMW6TG/K by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95256-WMW6TG/K by STMicroelectronics

M95256-WMW6TG/K
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.005 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95256-WMW6TG/K
    STMicroelectronics
    IC,SERIAL EEPROM,32KX8,CMOS,SOP,8PIN,PLASTIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95256-WMW6TG/K by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95256-WMW6TG/K by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95256-WMW6TG/K would you like to use for your alert(s)?
  • Please alert me when M95256-WMW6TG/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95256-WMW6TG/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95256-WMW6TG/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95256-WMW6TG/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95256-WMW6TG/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95256-WMW6TG/K by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: