M95320-MN3TP/PC
STMicroelectronics
Description: SPI BUS SERIAL EEPROM

Overview of M95320-MN3TP/PC by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M95320-MN3TP/PC by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95320-MN3TP/PC by STMicroelectronics

M95320-MN3TP/PC
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Package Description
SOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
0.000005 A
Supply Current-Max
0.008 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95320-MN3TP/PC
    STMicroelectronics
    SPI BUS SERIAL EEPROM
    VS

Alternate Parts for M95320-MN3TP/PC

This table gives cross-reference parts and alternative options found for M95320-MN3TP/PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-MN3TP/PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95320-MN3G/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN3G/B
M95320-MN3G 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN3G
M95320-MN6TG/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN6TG/P
M95320-MN5 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN5
M95320-MN6TG EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M95320-MN3TP/PC vs M95320-MN6TG
M95320-MN6T EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M95320-MN3TP/PC vs M95320-MN6T
M95320-MN3TG 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN3TG
M95320-MN6P/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN6P/B
M95320-MN3/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN3/B
M95320-MN6G EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M95320-MN3TP/PC vs M95320-MN6G
Part Number Description Manufacturer Compare
AT25320AN-10SQ-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation M95320-MN3TP/PC vs AT25320AN-10SQ-2.7
M95320-MN3TG/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN3TG/P
M95320-MN6TG/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN6TG/P
AT25320AN-10SJ-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Atmel Corporation M95320-MN3TP/PC vs AT25320AN-10SJ-2.7
M95320-MN3/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN3/P
25LC320AX-I/ST 4K X 8 SPI BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc M95320-MN3TP/PC vs 25LC320AX-I/ST
AT25320AN-10SQ-2.7-T EEPROM, 4KX8, Serial, CMOS, PDSO8 Microchip Technology Inc M95320-MN3TP/PC vs AT25320AN-10SQ-2.7-T
M95320-MN6 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Numonyx Memory Solutions M95320-MN3TP/PC vs M95320-MN6
AT25320AN-10SU-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation M95320-MN3TP/PC vs AT25320AN-10SU-2.7
M95320-MN3TP/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, ROHS COMPLIANT, SOP-8 STMicroelectronics M95320-MN3TP/PC vs M95320-MN3TP/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95320-MN3TP/PC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95320-MN3TP/PC by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95320-MN3TP/PC would you like to use for your alert(s)?
  • Please alert me when M95320-MN3TP/PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95320-MN3TP/PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95320-MN3TP/PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95320-MN3TP/PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95320-MN3TP/PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95320-MN3TP/PC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: