Part Details for M95320-RDW3TG by STMicroelectronics
Overview of M95320-RDW3TG by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95320-RDW3TG
M95320-RDW3TG CAD Models
M95320-RDW3TG Part Data Attributes
|
M95320-RDW3TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95320-RDW3TG
STMicroelectronics
4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for M95320-RDW3TG
This table gives cross-reference parts and alternative options found for M95320-RDW3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-RDW3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95320-RDW6TP/PB | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95320-RDW3TG vs M95320-RDW6TP/PB |
M95320-RDW6T | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, TSSOP-8 | Numonyx Memory Solutions | M95320-RDW3TG vs M95320-RDW6T |
M95320-RDW6G | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | Numonyx Memory Solutions | M95320-RDW3TG vs M95320-RDW6G |
M95320-RDW3 | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95320-RDW3TG vs M95320-RDW3 |
M95320-RDW6 | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, TSSOP-8 | Numonyx Memory Solutions | M95320-RDW3TG vs M95320-RDW6 |
M95320-RDW3P | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, LEAD FREE, TSSOP-8 | STMicroelectronics | M95320-RDW3TG vs M95320-RDW3P |
M95320-RDW6TP/P | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95320-RDW3TG vs M95320-RDW6TP/P |
M95320-RDW6G/PB | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95320-RDW3TG vs M95320-RDW6G/PB |
M95320-RDW3G | 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95320-RDW3TG vs M95320-RDW3G |
M95320-RDW6P | EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | Numonyx Memory Solutions | M95320-RDW3TG vs M95320-RDW6P |