Part Details for M95320-SDL6T by STMicroelectronics
Overview of M95320-SDL6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95320-SDL6T
M95320-SDL6T CAD Models
M95320-SDL6T Part Data Attributes
|
M95320-SDL6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95320-SDL6T
STMicroelectronics
4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | 0.169 INCH, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 3e-7 A | |
Supply Current-Max | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95320-SDL6T
This table gives cross-reference parts and alternative options found for M95320-SDL6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-SDL6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95320-WDL6 | 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 | STMicroelectronics | M95320-SDL6T vs M95320-WDL6 |
X24320V14G-2.5 | EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 | IC Microsystems Sdn Bhd | M95320-SDL6T vs X24320V14G-2.5 |
CAT25C33U14E-1.8TE13 | EEPROM, 4KX8, Serial, CMOS, PDSO14, TSSOP-14 | Catalyst Semiconductor | M95320-SDL6T vs CAT25C33U14E-1.8TE13 |
25C320I/STG | 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, TSSOP-14 | Microchip Technology Inc | M95320-SDL6T vs 25C320I/STG |
CAT24WC32J14-2.7TE13 | EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | M95320-SDL6T vs CAT24WC32J14-2.7TE13 |
CAT25C32Y14E-1.8 | EEPROM, 4KX8, Serial, CMOS, PDSO14, LEAD FREE AND HALOGEN FREE, TSSOP-14 | Catalyst Semiconductor | M95320-SDL6T vs CAT25C32Y14E-1.8 |
X24320V14-1.8 | EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 | Xicor Inc | M95320-SDL6T vs X24320V14-1.8 |
25C320-I/ST14G | 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | M95320-SDL6T vs 25C320-I/ST14G |
M95320-RDL3TP | 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 | STMicroelectronics | M95320-SDL6T vs M95320-RDL3TP |
CAT24WC32J14-2.7TE7 | EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Catalyst Semiconductor | M95320-SDL6T vs CAT24WC32J14-2.7TE7 |