Memory
M95320-WDW6TP
Description: 32 Kbit SPI bus EEPROM with high-speed clock

Overview of M95320-WDW6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M95320-WDW6TP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC9324
Newark Eeprom, 32Kbit, Spi, 20Mhz, Tssop-8, Memory Size:32Kbit, Eeprom Memory Configuration:4K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Stmicroelectronics M95320-WDW6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 5362
  • 1 $0.3200
  • 10 $0.2950
  • 25 $0.2860
  • 50 $0.2780
  • 100 $0.2690
  • 250 $0.2660
  • 500 $0.2630
  • 1,000 $0.2520
$0.2520 / $0.3200 Buy Now
DISTI # 56P9838
Newark Eeprom S Spi |Stmicroelectronics M95320-WDW6TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 38AH8892
Newark Memory Rohs Compliant: Yes |Stmicroelectronics M95320-WDW6TP RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1200
$0.1200 Buy Now
DISTI # 497-8693-1-ND
DigiKey IC EEPROM 32KBIT SPI 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2790
In Stock
  • 1 $0.4400
  • 10 $0.4320
  • 25 $0.4012
  • 50 $0.3990
  • 100 $0.3544
  • 250 $0.3498
  • 500 $0.3446
  • 1,000 $0.3354
  • 4,000 $0.3081
  • 8,000 $0.3015
  • 12,000 $0.2962
  • 28,000 $0.2891
$0.2891 / $0.4400 Buy Now
DISTI # M95320-WDW6TP
Avnet Americas EEPROM Serial-SPI 32K-Bit 4K x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95320-WDW6TP) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 4000
  • 8,000 $0.1197
$0.1197 Buy Now
DISTI # 511-M95320-WDW6TP
Mouser Electronics EEPROM 2.5 V to 5.5V 32k RoHS: Compliant 3286
  • 1 $0.3600
  • 10 $0.3280
  • 100 $0.3000
  • 500 $0.2960
  • 1,000 $0.2920
  • 4,000 $0.2910
  • 8,000 $0.2700
  • 24,000 $0.2670
$0.2670 / $0.3600 Buy Now
STMicroelectronics 32 Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 3286
  • 1 $0.3500
  • 10 $0.3200
  • 100 $0.2900
  • 500 $0.2900
$0.2900 / $0.3500 Buy Now
Future Electronics 32k SPI interface EEPROM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.2200
$0.2200 Buy Now
Future Electronics 32k SPI interface EEPROM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.2200
$0.2200 Buy Now
Future Electronics 32k SPI interface EEPROM RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.2350
  • 8,000 $0.2350
  • 16,000 $0.2300
  • 20,000 $0.2250
  • 60,000 $0.2200
$0.2200 / $0.2350 Buy Now
Ameya Holding Limited 32k SPI interface EEPROM 12000
RFQ
DISTI # M95320-WDW6TP
Avnet Silica EEPROM Serial-SPI 32K-Bit 4K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: M95320-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Silica - 8000
Buy Now
DISTI # C1S730200590680
Chip1Stop EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant pbFree: Yes 4000
  • 4,000 $0.2010
$0.2010 Buy Now
DISTI # C1S730201747337
Chip1Stop EEPROM RoHS: Compliant 3234
  • 10 $0.2950
  • 25 $0.2740
  • 100 $0.2240
  • 250 $0.2201
  • 500 $0.2175
  • 1,000 $0.2153
  • 3,000 $0.2020
$0.2020 / $0.2950 Buy Now
DISTI # M95320-WDW6TP
EBV Elektronik EEPROM Serial-SPI 32K-Bit 4K x 8 3.3V/5V 8-Pin TSSOP T/R (Alt: M95320-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days EBV - 8000
Buy Now
Win Source Electronics IC EEPROM 32KBIT 10MHZ 8TSSOP 28090
  • 50 $1.0370
  • 120 $0.8510
  • 185 $0.8240
  • 255 $0.7980
  • 325 $0.7710
  • 435 $0.6910
$0.6910 / $1.0370 Buy Now

CAD Models for M95320-WDW6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M95320-WDW6TP by STMicroelectronics

M95320-WDW6TP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.169 INCH, ROHS COMPLIANT, TSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
10 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000002 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95320-WDW6TP
    STMicroelectronics
    32 Kbit SPI bus EEPROM with high-speed clock
    VS

Alternate Parts for M95320-WDW6TP

This table gives cross-reference parts and alternative options found for M95320-WDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-WDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95320-WDW3TG/PC IC,SERIAL EEPROM,4KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95320-WDW6TP vs M95320-WDW3TG/PC
M95320-WDW3P/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW3P/B
M95320-WDW3G/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW3G/P
M95320-WDW6TG EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 Numonyx Memory Solutions M95320-WDW6TP vs M95320-WDW6TG
M95320-WDW3P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW3P
M95320-WDW6/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6/B
M95320-WDW1 IC,SERIAL EEPROM,4KX8,CMOS,TSSOP,8PIN,PLASTIC STMicroelectronics M95320-WDW6TP vs M95320-WDW1
M95320-WDW6TG/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6TG/P
M95320-WDW6 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6
M95320-WDW6TP/PB 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6TP/PB
Part Number Description Manufacturer Compare
M95320-WDW6/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6/B
M95320-WDW3T/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW3T/B
M95320-WDW4TG/K 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW4TG/K
M95320-WDW5T 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW5T
M95320-WDW6TP/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6TP/B
M95320-WDW6G EEPROM, 4KX8, Serial, CMOS, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 Numonyx Memory Solutions M95320-WDW6TP vs M95320-WDW6G
M95320-WDW6G/B 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6G/B
M95320-WDW6TG/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW6TG/P
M95320-WDW3/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW3/P
M95320-WDW3P/P 4KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95320-WDW6TP vs M95320-WDW3P/P

Related Parts for M95320-WDW6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95320-WDW6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95320-WDW6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95320-WDW6TP would you like to use for your alert(s)?
  • Please alert me when M95320-WDW6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95320-WDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95320-WDW6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95320-WDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95320-WDW6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95320-WDW6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: