Part Details for M95512-DRDW6G by STMicroelectronics
Overview of M95512-DRDW6G by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for M95512-DRDW6G
M95512-DRDW6G CAD Models
M95512-DRDW6G Part Data Attributes
|
M95512-DRDW6G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95512-DRDW6G
STMicroelectronics
64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M95512-DRDW6G
This table gives cross-reference parts and alternative options found for M95512-DRDW6G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95512-DRDW6G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95512-DRDW3TG/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-DRDW3TG/K |
M95512-RDW6 | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-RDW6 |
M95512-RDW6P | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-RDW6P |
M95512-DRDW3P/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-DRDW3P/K |
M95512-DRDW3G/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-DRDW3G/K |
M95512-DRDW6TG | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-DRDW6TG |
M95512-RDW3P/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-RDW3P/K |
M95512-RDW6TP | 512 Kbit SPI bus EEPROM with high-speed clock | STMicroelectronics | M95512-DRDW6G vs M95512-RDW6TP |
M95512-RDW3G/K | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-RDW3G/K |
M95512-RDW6T | 64KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M95512-DRDW6G vs M95512-RDW6T |