Memory
M95640-WDL3TG
STMicroelectronics
Description: 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14

Overview of M95640-WDL3TG by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Telecommunications

CAD Models for M95640-WDL3TG by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95640-WDL3TG by STMicroelectronics

M95640-WDL3TG
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
0.169 INCH, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Additional Feature
1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Memory Density
65536 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
8KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000002 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95640-WDL3TG
    STMicroelectronics
    8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14
    VS

Alternate Parts for M95640-WDL3TG

This table gives cross-reference parts and alternative options found for M95640-WDL3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95640-WDL3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95640-WDL3 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M95640-WDL3TG vs M95640-WDL3
Part Number Description Manufacturer Compare
M95640-RDL6T 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M95640-WDL3TG vs M95640-RDL6T
M95640-RDL6TG 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M95640-WDL3TG vs M95640-RDL6TG
CAT25C64U14-1.8TE13 EEPROM, 8KX8, Serial, CMOS, PDSO14, TSSOP-14 Catalyst Semiconductor M95640-WDL3TG vs CAT25C64U14-1.8TE13
X24645SI EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 IC Microsystems Sdn Bhd M95640-WDL3TG vs X24645SI
CAT25C64U14I-TE13 8KX8 SPI BUS SERIAL EEPROM, PDSO14, TSSOP-14 Catalyst Semiconductor M95640-WDL3TG vs CAT25C64U14I-TE13
M95640-DL6P 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 STMicroelectronics M95640-WDL3TG vs M95640-DL6P
M95640-DL3 8KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M95640-WDL3TG vs M95640-DL3
X25648S14I EEPROM, 8KX8, Serial, CMOS, PDSO14, PLASTIC, SOIC-14 Xicor Inc M95640-WDL3TG vs X25648S14I
CAT24C64J14-1.8TE13 EEPROM, 8KX8, Serial, CMOS, PDSO14, 0.150 INCH, SOIC-14 Catalyst Semiconductor M95640-WDL3TG vs CAT24C64J14-1.8TE13
CAT25C64U14-TE13 8K X 8 SPI BUS SERIAL EEPROM, PDSO14, TSSOP-14 Catalyst Semiconductor M95640-WDL3TG vs CAT25C64U14-TE13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95640-WDL3TG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95640-WDL3TG by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95640-WDL3TG would you like to use for your alert(s)?
  • Please alert me when M95640-WDL3TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95640-WDL3TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95640-WDL3TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95640-WDL3TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95640-WDL3TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95640-WDL3TG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: