M95M01-RDW6TP
STMicroelectronics
Description: 1 Mbit SPI bus EEPROM with high-speed clock

Overview of M95M01-RDW6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Automotive

Price & Stock for M95M01-RDW6TP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 48W6597
Newark Eeprom S Spi |Stmicroelectronics M95M01-RDW6TP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 497-17843-1-ND
DigiKey IC EEPROM 1MBIT SPI 16MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15707
In Stock
  • 1 $1.8300
  • 10 $1.6710
  • 25 $1.6252
  • 50 $1.6170
  • 100 $1.4454
  • 250 $1.4412
  • 500 $1.4194
  • 1,000 $1.3592
  • 4,000 $1.2738
$1.2738 / $1.8300 Buy Now
DISTI # M95M01-RDW6TP
Avnet Americas EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95M01-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.5899
  • 8,000 $0.5719
  • 16,000 $0.5584
$0.5584 / $0.5899 Buy Now
DISTI # 511-M95M01-RDW6TP
Mouser Electronics EEPROM 1Mb SPI bus EEPROM 256kB 16MHz RoHS: Compliant 2712
  • 1 $1.8300
  • 10 $1.6200
  • 100 $1.4400
  • 500 $1.4200
  • 1,000 $1.3600
  • 4,000 $1.1700
$1.1700 / $1.8300 Buy Now
STMicroelectronics 1 Mbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 2737
  • 1 $1.7900
  • 10 $1.5900
  • 100 $1.4100
  • 500 $1.3900
$1.3900 / $1.7900 Buy Now
Future Electronics M95M01-R Series 1 Mb (128K x 8) 16 MHz Serial SPI bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 100000
Reel
  • 4,000 $0.9600
  • 8,000 $0.9300
$0.9300 / $0.9600 Buy Now
Future Electronics M95M01-R Series 1 Mb (128K x 8) 16 MHz Serial SPI bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 8000
Reel
  • 4,000 $0.9300
$0.9300 Buy Now
Future Electronics M95M01-R Series 1 Mb (128K x 8) 16 MHz Serial SPI bus EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.9300
$0.9300 Buy Now
DISTI # 84385906
Verical EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2328 Americas - 124000
  • 4,000 $0.8196
$0.8196 Buy Now
DISTI # M95M01-RDW6TP
Avnet Silica EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95M01-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Silica - 4000
Buy Now
DISTI # C1S730201747407
Chip1Stop EEPROM RoHS: Compliant 124000
  • 4,000 $0.9680
  • 8,000 $0.9463
$0.9463 / $0.9680 Buy Now
DISTI # M95M01-RDW6TP
EBV Elektronik EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95M01-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days EBV - 12000
Buy Now
LCSC 1Mbit SPI TSSOP-8 EEPROM ROHS 14
  • 1 $2.0739
  • 10 $1.7859
  • 30 $1.6050
  • 100 $1.3516
  • 500 $1.2683
  • 1,000 $1.2321
$1.2321 / $2.0739 Buy Now
Win Source Electronics IC EEPROM 1MBIT SPI 16MHZ 8TSSOP / EEPROM Memory IC 1Mb (128K x 8) SPI 16 MHz 8-TSSOP 60174
  • 35 $1.5550
  • 80 $1.2760
  • 125 $1.2360
  • 170 $1.1960
  • 220 $1.1560
  • 290 $1.0370
$1.0370 / $1.5550 Buy Now

CAD Models for M95M01-RDW6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M95M01-RDW6TP by STMicroelectronics

M95M01-RDW6TP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
TSSOP-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
16 MHz
Data Retention Time-Min
200
Endurance
4000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.005 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95M01-RDW6TP
    STMicroelectronics
    1 Mbit SPI bus EEPROM with high-speed clock
    VS

Related Parts for M95M01-RDW6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95M01-RDW6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95M01-RDW6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95M01-RDW6TP would you like to use for your alert(s)?
  • Please alert me when M95M01-RDW6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95M01-RDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95M01-RDW6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95M01-RDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95M01-RDW6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95M01-RDW6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: