Part Details for MA0201CG100X100 by MERITEK Electronics Corporation
Overview of MA0201CG100X100 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0201CG100X100
MA0201CG100X100 CAD Models
MA0201CG100X100 Part Data Attributes
|
MA0201CG100X100
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0201CG100X100
MERITEK Electronics Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |