Part Details for MA0603XR-152K-500 by Prosperity Dielectrics Co Ltd
Overview of MA0603XR-152K-500 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA0603XR-152K-500
MA0603XR-152K-500 CAD Models
MA0603XR-152K-500 Part Data Attributes:
|
MA0603XR-152K-500
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0603XR-152K-500
Prosperity Dielectrics Co Ltd
CAP,CERAMIC,1.5NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values/Volt. /Tol. Available | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | MA0603XR(50VOLT) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | MA0603XR(50 VOLT) | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for MA0603XR-152K-500
This table gives cross-reference parts and alternative options found for MA0603XR-152K-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR-152K-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X7R152K50KN | CAP,CERAMIC,1.5NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-152K-500 vs DM105X7R152K50KN |
0603W152K1HR | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | Supertech Electronic Co Ltd | MA0603XR-152K-500 vs 0603W152K1HR |
DM105X7R152K50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MA0603XR-152K-500 vs DM105X7R152K50AH |
DM105X7R152K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Corporation | MA0603XR-152K-500 vs DM105X7R152K50AL |
0603B152K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0603, CHIP | Fenghua (HK) Electronics Ltd | MA0603XR-152K-500 vs 0603B152K500CT |
DM105X7R152K50AN | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.0015 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | MA0603XR-152K-500 vs DM105X7R152K50AN |
UMK107B7152KZ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP | TAIYO YUDEN | MA0603XR-152K-500 vs UMK107B7152KZ-F |
VCMS0603152K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0015uF, 0603 | Vatronics Technologies Limited | MA0603XR-152K-500 vs VCMS0603152K050XB |
B37931K5152K001 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0015uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | TDK Epcos | MA0603XR-152K-500 vs B37931K5152K001 |
DM105X7R152K50KH | CAP,CERAMIC,1.5NF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MA0603XR-152K-500 vs DM105X7R152K50KH |