Part Details for MA0805XR-123J-500ER by Prosperity Dielectrics Co Ltd
Overview of MA0805XR-123J-500ER by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A123JX01K | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A123JX01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
TPS3123J18DBVR | Texas Instruments | Supply Voltage Supervisor with Watchdog Timer and Manual Reset 5-SOT-23 -40 to 85 |
Part Details for MA0805XR-123J-500ER
MA0805XR-123J-500ER CAD Models
MA0805XR-123J-500ER Part Data Attributes
|
MA0805XR-123J-500ER
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA0805XR-123J-500ER
Prosperity Dielectrics Co Ltd
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values/Volt. /Tol. Available | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
Length | 2 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.2 mm |
Alternate Parts for MA0805XR-123J-500ER
This table gives cross-reference parts and alternative options found for MA0805XR-123J-500ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805XR-123J-500ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B123JBAANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBAANNC |
CL21B123JBAALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBAALNC |
CL21B123JBAACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBAACNL |
CL21B123JBANNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, HALOGEN FREE & ROHS COMPLIANT | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBANNNC |
CL21B123JBAALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBAALNL |
CL21B123JBAGNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBAGNNL |
CL21B123JBANCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBANCNL |
CL21B123JBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBNO |
CL21B123JBANLNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBANLNP |
CL21B123JBANCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | Samsung Electro-Mechanics | MA0805XR-123J-500ER vs CL21B123JBANCNE |