Part Details for MA10100 by Panasonic Electronic Components
Overview of MA10100 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA10100
MA10100 CAD Models
MA10100 Part Data Attributes
|
MA10100
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA10100
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, ROHS COMPLIANT, SMINI3-F1, SC-79, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA10100
This table gives cross-reference parts and alternative options found for MA10100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA10100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS397(T5LCK,F) | Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon | Toshiba America Electronic Components | MA10100 vs 1SS397(T5LCK,F) |
1SS370 | Rectifier Diode, 1 Element, 0.1A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MA10100 vs 1SS370 |
HSB83J | Rectifier Diode, 1 Element, 0.1A, 300V V(RRM), Silicon, SC-70, 3 PIN | Hitachi Ltd | MA10100 vs HSB83J |
1SS397(TE85L,F) | RECTIFIER DIODE,420V V(RRM),SC-70 | Toshiba America Electronic Components | MA10100 vs 1SS397(TE85L,F) |
1SS397 | DIODE 0.1 A, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | Toshiba America Electronic Components | MA10100 vs 1SS397 |
1SS397T/R7 | Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MA10100 vs 1SS397T/R7 |
1SS397 | Rectifier Diode, 1 Element, 0.1A, 420V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MA10100 vs 1SS397 |
1SS370 | DIODE 0.1 A, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | Toshiba America Electronic Components | MA10100 vs 1SS370 |
HSB83 | 0.1A, SILICON, SIGNAL DIODE, CMPAK-3 | Renesas Electronics Corporation | MA10100 vs HSB83 |
HSB83 | Rectifier Diode, 1 Element, 0.1A, 300V V(RRM), Silicon, CMPAK-3 | Hitachi Ltd | MA10100 vs HSB83 |