Part Details for MA102A3R0DA-R by Kyocera AVX Components
Overview of MA102A3R0DA-R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA102A3R0DA-R
MA102A3R0DA-R CAD Models
MA102A3R0DA-R Part Data Attributes
|
MA102A3R0DA-R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA102A3R0DA-R
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.07 mm | |
Manufacturer Series | MA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MA | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for MA102A3R0DA-R
This table gives cross-reference parts and alternative options found for MA102A3R0DA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA102A3R0DA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA102A3R0DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | MA102A3R0DA-R vs MA102A3R0DAA |
C114G309D2G5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA102A3R0DA-R vs C114G309D2G5CM |
C114G309D2G5CR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA102A3R0DA-R vs C114G309D2G5CR |
C114G309D2G5CA7200 | Ceramic Capacitor, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, | KEMET Corporation | MA102A3R0DA-R vs C114G309D2G5CA7200 |
C114G309D2G5CM7200 | Ceramic Capacitor, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, | KEMET Corporation | MA102A3R0DA-R vs C114G309D2G5CM7200 |
C114G309D2G5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA102A3R0DA-R vs C114G309D2G5CP |
C114G309D2G5CR7200 | Ceramic Capacitor, Ceramic, 200V, 16.6667% +Tol, 16.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.000003uF, | KEMET Corporation | MA102A3R0DA-R vs C114G309D2G5CR7200 |
CCR75CK3R0DR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA102A3R0DA-R vs CCR75CK3R0DR |
CCR75CK3R0DM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA102A3R0DA-R vs CCR75CK3R0DM |
CC75CK3R0D | Ceramic Capacitor, Multilayer, Ceramic, 200V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | MA102A3R0DA-R vs CC75CK3R0D |