Part Details for MA1206XR-471K-202PR 470PF 2000V 10% X7R by Prosperity Dielectrics Co Ltd
Results Overview of MA1206XR-471K-202PR 470PF 2000V 10% X7R by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA1206XR-471K-202PR 470PF 2000V 10% X7R Information
MA1206XR-471K-202PR 470PF 2000V 10% X7R by Prosperity Dielectrics Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DE6B3KJ471KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6B3KJ471KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
| DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Price & Stock for MA1206XR-471K-202PR 470PF 2000V 10% X7R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CMC1206-470P-KX2000-P
|
Maritex | Ceramic capacitor SMD, 1206, 470pF, 2000V, X7R, 10% Min Qty: 1 Package Multiple: 1 | 900 |
|
$0.0490 / $0.0850 | Buy Now |