Part Details for MA133TX by Panasonic Electronic Components
Overview of MA133TX by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA133TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 4650 |
|
$0.0270 / $0.0600 | Buy Now |
Part Details for MA133TX
MA133TX CAD Models
MA133TX Part Data Attributes:
|
MA133TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA133TX
Panasonic Electronic Components
Rectifier Diode, 2 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.125 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA133TX
This table gives cross-reference parts and alternative options found for MA133TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA133TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA157TSK | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA133TX vs MA157TSK |
SCS217F-C | Rectifier Diode, 2 Element, 0.1A, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | Secos Corporation | MA133TX vs SCS217F-C |
MA147TX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA133TX vs MA147TX |
1SS360FV | DIODE 0.1 A, 2 ELEMENT, SILICON, SIGNAL DIODE, LEAD FREE, VESM, 1-1Q1B, 3 PIN, Signal Diode | Toshiba America Electronic Components | MA133TX vs 1SS360FV |
MC2845-11-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA133TX vs MC2845-11-1 |
MC2850-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA133TX vs MC2850-13-1 |
MA157TX | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA133TX vs MA157TX |
MA157TMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA133TX vs MA157TMG |
MA147H | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA133TX vs MA147H |
MA157AH | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MA133TX vs MA157AH |