Part Details for MA15KP220CAE3 by Microchip Technology Inc
Overview of MA15KP220CAE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA15KP220CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6427
|
Newark | Tvs 220V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip MA15KP220CAE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3500 / $41.9700 | Buy Now |
DISTI #
1086-3774-ND
|
DigiKey | TVS DIODE 220VWM 356VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9701 | Buy Now |
DISTI #
MA15KP220CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 220V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP220CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3500 / $45.1900 | Buy Now |
DISTI #
494-MA15KP220CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 220V 5% 15000W bi RoHS: Compliant | 0 |
|
$45.1900 | Order Now |
DISTI #
MA15KP220CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.1000 / $45.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.9300 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 220V - Vc: 356V - Ipp: 42A - Axial DO-204AR - Level MA Reliability - RoHS RoHS: Compliant | 0 |
|
$40.0700 / $109.7500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.3700 / $46.1100 | Buy Now |
|
Master Electronics | 15,000 Watt Bi-directional TVS - Vwm: 220V - Vc: 356V - Ipp: 42A - Axial DO-204AR - Level MA Reliability - RoHS RoHS: Compliant | 0 |
|
$40.0700 / $109.7500 | Buy Now |
Part Details for MA15KP220CAE3
MA15KP220CAE3 CAD Models
MA15KP220CAE3 Part Data Attributes
|
MA15KP220CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA15KP220CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 220V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 245 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 220 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA15KP220CAE3
This table gives cross-reference parts and alternative options found for MA15KP220CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA15KP220CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA15KP220CATR | 15000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP220CAE3 vs MA15KP220CATR |