Part Details for MA1N6272A by Microsemi Corporation
Overview of MA1N6272A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA1N6272A
MA1N6272A CAD Models
MA1N6272A Part Data Attributes
|
MA1N6272A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MA1N6272A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 11.6 V | |
Breakdown Voltage-Min | 10.5 V | |
Breakdown Voltage-Nom | 11.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 15.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 9.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA1N6272A
This table gives cross-reference parts and alternative options found for MA1N6272A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA1N6272A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6272AC | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 | Semitronics Corp | MA1N6272A vs 1N6272AC |
1.5KE11HE3/54 | Trans Voltage Suppressor Diode, 1500W, 8.92V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | MA1N6272A vs 1.5KE11HE3/54 |
1N6272A-T | Transient Suppressor, | Micro Commercial Components | MA1N6272A vs 1N6272A-T |
1.5KE11A-AP | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MA1N6272A vs 1.5KE11A-AP |
1.5KE11AE3/TR | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MA1N6272A vs 1.5KE11AE3/TR |
1N6272A.TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | MA1N6272A vs 1N6272A.TR |
1.5KE11PRL | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | STMicroelectronics | MA1N6272A vs 1.5KE11PRL |
1.5KE11AH36-3 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | MA1N6272A vs 1.5KE11AH36-3 |
1.5KE11A-BP | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MA1N6272A vs 1.5KE11A-BP |
1.5KE11A-13 | Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | Diodes Incorporated | MA1N6272A vs 1.5KE11A-13 |