Part Details for MA2SD31 by Panasonic Electronic Components
Overview of MA2SD31 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA2SD31
MA2SD31 CAD Models
MA2SD31 Part Data Attributes
|
MA2SD31
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2SD31
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA2SD31
This table gives cross-reference parts and alternative options found for MA2SD31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2SD31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS421(TPH3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | MA2SD31 vs 1SS421(TPH3,F) |
RB521L-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | MA2SD31 vs RB521L-30 |
SD106WSG-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MA2SD31 vs SD106WSG-CB2-R |
0IMD1-001 | SIGNAL DIODE | onsemi | MA2SD31 vs 0IMD1-001 |
CH521G-30GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | MA2SD31 vs CH521G-30GP-A |
1SS424(TPL3) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | MA2SD31 vs 1SS424(TPL3) |
CH520G2-30GP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, | CHENMKO Enterprise Co Ltd | MA2SD31 vs CH520G2-30GP |
1SS424(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | MA2SD31 vs 1SS424(TPL3,F) |
RB520S-30 | Rectifier Diode, | Diotec Semiconductor AG | MA2SD31 vs RB520S-30 |
NSR02301MX4T5G | 200 mA, 30 V, Trench-based Schottky Diode in X4DFN2 (01005) 30 V, 200 mA Trench-based Schottky Diode assembled X4DFN2 (01005) package, 10000-REEL | onsemi | MA2SD31 vs NSR02301MX4T5G |