Part Details for MA2YD170G by Panasonic Electronic Components
Overview of MA2YD170G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for MA2YD170G
MA2YD170G CAD Models
MA2YD170G Part Data Attributes
|
MA2YD170G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2YD170G
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.3A, Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.007 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA2YD170G
This table gives cross-reference parts and alternative options found for MA2YD170G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2YD170G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1C6642/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | MA2YD170G vs 1C6642/578E |
72-4150 | Rectifier Diode, 1 Element, 0.3A, Silicon | Minireel Components | MA2YD170G vs 72-4150 |
1C6638/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | MA2YD170G vs 1C6638/578E |
1C6641/609C | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | MA2YD170G vs 1C6641/609C |
1C6643/578E | Rectifier Diode, 1 Element, 0.3A, Silicon, DIE-1 | Sensitron Semiconductors | MA2YD170G vs 1C6643/578E |
1SS404 | Rectifier Diode, 1 Element, 0.3A, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | MA2YD170G vs 1SS404 |