Part Details for MA301A392FAA by Kyocera AVX Components
Overview of MA301A392FAA by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA301A392FAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2698
|
Newark | Capacitor, ceramic,3900Pf,100Vdc,1-% Tol,1+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx MA301A392FAA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$18.9900 | Buy Now |
DISTI #
MA301A392FAA-ND
|
DigiKey | CAP CER 3900PF 100V NP0 AXIAL Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.4500 | Buy Now |
DISTI #
MA301A392FAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 3900 pF, 100 V, ± 1%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: MA301A392FAA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$20.1178 | Buy Now |
DISTI #
581-MA301A392FAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 3900pF C0G(NP0) 1 % RoHS: Not Compliant | 0 |
|
$19.6400 | Order Now |
DISTI #
MA301A392FAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 3900pF C0G(NP0) 1 % Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$19.2500 | Buy Now |
DISTI #
MA301A392FAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3900 pF, 100 V, � 1%, C0G (NP0), Axial Leaded (Alt: MA301A392FAA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA301A392FAA
MA301A392FAA CAD Models
MA301A392FAA Part Data Attributes
|
MA301A392FAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA301A392FAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.3 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 6.09 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |