Part Details for MA30KPA198CAE3 by Microsemi Corporation
Overview of MA30KPA198CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA30KPA198CAE3
MA30KPA198CAE3 CAD Models
MA30KPA198CAE3 Part Data Attributes:
|
MA30KPA198CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MA30KPA198CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 221.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 198 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA30KPA198CAE3
This table gives cross-reference parts and alternative options found for MA30KPA198CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA30KPA198CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA198CA | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA198CAE3 vs 30KPA198CA |
MA30KPA198CA | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA198CAE3 vs MA30KPA198CA |
MX30KPA198CA | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA198CAE3 vs MX30KPA198CA |
30KPA198CAE3 | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | MA30KPA198CAE3 vs 30KPA198CAE3 |
MX30KPA198CAE3TR | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA198CAE3 vs MX30KPA198CAE3TR |
MX30KPA198CATR | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA198CAE3 vs MX30KPA198CATR |
30KPA198CA-B | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | MA30KPA198CAE3 vs 30KPA198CA-B |
30KPA198CA | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | MA30KPA198CAE3 vs 30KPA198CA |
30KPA198CAB | 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | MA30KPA198CAE3 vs 30KPA198CAB |
MA30KPA198CATR | Trans Voltage Suppressor Diode, 30000W, 198V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MA30KPA198CAE3 vs MA30KPA198CATR |