MA30KPA78AE3TR
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MA30KPA78AE3TR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MA30KPA78AE3TR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA30KPA78AE3TR by Microsemi Corporation

MA30KPA78AE3TR
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
87.1 V
Case Connection
ISOLATED
Clamping Voltage-Max
129 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.61 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
78 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MA30KPA78AE3TR
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MA30KPA78AE3TR

This table gives cross-reference parts and alternative options found for MA30KPA78AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA30KPA78AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30KPA78A-B Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MA30KPA78AE3TR vs 30KPA78A-B
MX30KPA78A Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs MX30KPA78A
MX30KPA78AE3 Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs MX30KPA78AE3
MA30KPA78AE3 Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs MA30KPA78AE3
30KPA78A Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs 30KPA78A
30KPA78A Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sensitron Semiconductors MA30KPA78AE3TR vs 30KPA78A
30KPA78A Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation MA30KPA78AE3TR vs 30KPA78A
30KPA78A Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd MA30KPA78AE3TR vs 30KPA78A
MX30KPA78AE3TR Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs MX30KPA78AE3TR
MA30KPA78ATR Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs MA30KPA78ATR
Part Number Description Manufacturer Compare
30KP78-BP Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MA30KPA78AE3TR vs 30KP78-BP
30KP78A Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components MA30KPA78AE3TR vs 30KP78A
30KPA75AE3 Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN Microsemi Corporation MA30KPA78AE3TR vs 30KPA75AE3
MX30KPA75ATR Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs MX30KPA75ATR
30KP78A-AP Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MA30KPA78AE3TR vs 30KP78A-AP
MX30KPA78AE3 Trans Voltage Suppressor Diode, 30000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs MX30KPA78AE3
30KPA75A-B Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc MA30KPA78AE3TR vs 30KPA75A-B
30KP75-BP Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components MA30KPA78AE3TR vs 30KP75-BP
30KPA75AE3TR Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs 30KPA75AE3TR
30KPA75ATR Trans Voltage Suppressor Diode, 30000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation MA30KPA78AE3TR vs 30KPA75ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA30KPA78AE3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA30KPA78AE3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MA30KPA78AE3TR would you like to use for your alert(s)?
  • Please alert me when MA30KPA78AE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA30KPA78AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA30KPA78AE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA30KPA78AE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA30KPA78AE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA30KPA78AE3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: