Part Details for MA379 by Panasonic Electronic Components
Overview of MA379 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA379
MA379 CAD Models
MA379 Part Data Attributes
|
MA379
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA379
Panasonic Electronic Components
Variable Capacitance Diode, Ultra High Frequency, 6.17pF C(T), 32V, Silicon, MINI PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 32 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 2% | |
Diode Capacitance Ratio-Min | 6 | |
Diode Capacitance-Nom | 6.17 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MA379
This table gives cross-reference parts and alternative options found for MA379. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA379, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC829B | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 8.2pF C(T), 25V, Silicon, Hyperabrupt | Diodes Incorporated | MA379 vs ZC829B |
MA368 | Variable Capacitance Diode, Ultra High Frequency to KA Band, 4.6pF C(T), 32V, Silicon, SMINI2-G1, SC-76A, 2 PIN | Panasonic Electronic Components | MA379 vs MA368 |
ZMV829BTA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | MA379 vs ZMV829BTA |
ZMV829BTC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-2 | Diodes Incorporated | MA379 vs ZMV829BTC |
UZC829BTA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MA379 vs UZC829BTA |
UZMV829B | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon | Diodes Incorporated | MA379 vs UZMV829B |
MA2Z368 | Variable Capacitance Diode, Ultra High Frequency to KA Band, 4.6pF C(T), 32V, Silicon, SC-76A, 2 PIN | Panasonic Electronic Components | MA379 vs MA2Z368 |
ZC829BTA | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MA379 vs ZC829BTA |
ZC829BTC | Variable Capacitance Diode, 8.2pF C(T), 25V, Silicon, Hyperabrupt, MINIATURE PACKAGE-3 | Diodes Incorporated | MA379 vs ZC829BTC |