Part Details for MA40407M by TE Connectivity
Results Overview of MA40407M by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MA40407M Information
MA40407M by TE Connectivity is a Microwave Mixer Diode.
Microwave Mixer Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MA40407M by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MA40407M Part Data Attributes
|
|
MA40407M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA40407M
TE Connectivity
Mixer Diode, K Band, 500ohm Z(V) Max, 6.5dB Noise Figure, Gallium Arsenide
|
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.60 | |
| Additional Feature | Matched Pair | |
| Breakdown Voltage-Min | 5 V | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Gallium Arsenide | |
| Diode Type | Mixer Diode | |
| Frequency Band | K Band | |
| Impedance-Max | 500 Ω | |
| JESD-30 Code | O-XEMW-N2 | |
| Noise Figure-Max | 6.5 Db | |
| Number of Elements | 2 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Microwave | |
| Power Dissipation-Max | 0.075 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | No Lead | |
| Terminal Position | End |