Part Details for MA44621A-30 by MACOM
Overview of MA44621A-30 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for MA44621A-30
MA44621A-30 CAD Models
MA44621A-30 Part Data Attributes
|
MA44621A-30
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA44621A-30
MACOM
Variable Capacitance Diode, 0.25pF C(T),
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 30 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 0.25 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES |
Alternate Parts for MA44621A-30
This table gives cross-reference parts and alternative options found for MA44621A-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44621A-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44621A113 | Varactor, | MACOM | MA44621A-30 vs MA44621A113 |
MA44621A-30 | K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, ROHS COMPLIANT, CERAMIC PACKAGE-2 | TE Connectivity | MA44621A-30 vs MA44621A-30 |
MA44621A113 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44621A-30 vs MA44621A113 |
MA44621A111 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44621A-30 vs MA44621A111 |
MA44621A-113 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44621A-30 vs MA44621A-113 |
MA44621A111 | Varactor, | MACOM | MA44621A-30 vs MA44621A111 |
MA44621A-31 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44621A-30 vs MA44621A-31 |
MA44621A-111 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44621A-30 vs MA44621A-111 |