Part Details for MA44641A-30 by TE Connectivity
Overview of MA44641A-30 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MA44641A-30
MA44641A-30 CAD Models
MA44641A-30 Part Data Attributes
|
MA44641A-30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA44641A-30
TE Connectivity
K BAND, 20GHz, SILICON, STEP RECOVERY DIODE, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FREQUENCY MULTIPLIER | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.6 pF | |
Diode Capacitance-Min | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | K BAND | |
JESD-30 Code | O-XEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 20 MHz | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA44641A-30
This table gives cross-reference parts and alternative options found for MA44641A-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA44641A-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA44641A-91 | VARACTOR DIODE,SINGLE,500FF C(T),PIN | TE Connectivity | MA44641A-30 vs MA44641A-91 |
MA44641A-91 | Variable Capacitance Diode, 0.5pF C(T), | MACOM | MA44641A-30 vs MA44641A-91 |
MA44641A113 | Varactor, | MACOM | MA44641A-30 vs MA44641A113 |
MA44632D-93 | 20GHz, SILICON, STEP RECOVERY DIODE | MACOM | MA44641A-30 vs MA44632D-93 |
MA44641A31 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44641A-30 vs MA44641A31 |
MA44641A-31 | 20GHz, SILICON, STEP RECOVERY DIODE | MACOM | MA44641A-30 vs MA44641A-31 |
MA44632D92 | Varactor, | MACOM | MA44641A-30 vs MA44632D92 |
MA44641A31 | Varactor, | MACOM | MA44641A-30 vs MA44641A31 |
MA44641A-31 | 20GHz, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44641A-30 vs MA44641A-31 |
MA44632D93 | K BAND, SILICON, STEP RECOVERY DIODE | TE Connectivity | MA44641A-30 vs MA44632D93 |