Part Details for MA46H202-1056 by MACOM
Overview of MA46H202-1056 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA46H202-1056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1013-ND
|
DigiKey | DIODE VARACTOR DUAL GAAS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
115 In Stock |
|
$25.7898 / $34.3300 | Buy Now |
DISTI #
937-MA46H202-1056
|
Mouser Electronics | Varactor Diodes Brkdn V 30V min. Gamma .48-.5 RoHS: Compliant | 101 |
|
$25.7600 / $33.4200 | Buy Now |
DISTI #
MA46H202-1056
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 150 | 1 |
|
$21.1300 | Buy Now |
Part Details for MA46H202-1056
MA46H202-1056 CAD Models
MA46H202-1056 Part Data Attributes:
|
MA46H202-1056
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA46H202-1056
MACOM
Variable Capacitance Diode, 3pF C(T), 22V, Gallium Arsenide, Hyperabrupt, HERMETIC SEALED, CASE ODS-1056, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | |
Pin Count | 2 | |
Manufacturer Package Code | CASE ODS-1056 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 5.6 | |
Diode Capacitance-Nom | 3 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 2000 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |