Part Details for MA46H202-1056 by TE Connectivity
Overview of MA46H202-1056 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA46H202-1056
MA46H202-1056 CAD Models
MA46H202-1056 Part Data Attributes:
|
MA46H202-1056
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA46H202-1056
TE Connectivity
VARACTOR DIODE,SINGLE,2.7PF C(T),TO-122VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 2 | |
Manufacturer Package Code | CASE ODS-1056 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 2.7 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Quality Factor-Min | 2000 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES |