Part Details for MA4E2054D-287T by TE Connectivity
Overview of MA4E2054D-287T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Part Details for MA4E2054D-287T
MA4E2054D-287T CAD Models
MA4E2054D-287T Part Data Attributes
|
MA4E2054D-287T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4E2054D-287T
TE Connectivity
MIXER DIODE,9.375GHZ F(TEST),TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | PLASTIC, CASE 287, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 287 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Operating Temperature-Max | 125 °C | |
Surface Mount | YES |
Alternate Parts for MA4E2054D-287T
This table gives cross-reference parts and alternative options found for MA4E2054D-287T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4E2054D-287T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3X704 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA4E2054D-287T vs MA3X704 |
SMST3012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | MA4E2054D-287T vs SMST3012-SOT23-2 |
MA4E2200B1-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | MA4E2054D-287T vs MA4E2200B1-287T |
BAS70-06W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MA4E2054D-287T vs BAS70-06W |
MA3X704D | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA4E2054D-287T vs MA3X704D |
MA3X715 | Mixer Diode, L Band, Silicon, SC-59, 3 PIN | Panasonic Electronic Components | MA4E2054D-287T vs MA3X715 |
MA3X717 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA4E2054D-287T vs MA3X717 |
DB3X315E | Mixer Diode, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | MA4E2054D-287T vs DB3X315E |
BAS70-06TC | Mixer Diode, Silicon | Zetex / Diodes Inc | MA4E2054D-287T vs BAS70-06TC |
SMS7621-076 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | MA4E2054D-287T vs SMS7621-076 |