Part Details for MA4FCP200 by TE Connectivity
Overview of MA4FCP200 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4FCP200
MA4FCP200 CAD Models
MA4FCP200 Part Data Attributes:
|
MA4FCP200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4FCP200
TE Connectivity
PIN DIODE,SINGLE,70V V(BR),CHIP / DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 2 | |
Manufacturer Package Code | CASE ODS-1264 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 70 V | |
Diode Capacitance-Nom | 0.015 pF | |
Diode Type | PIN DIODE | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 10 V |