Part Details for MA4ST534E-132 by TE Connectivity
Overview of MA4ST534E-132 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Part Details for MA4ST534E-132
MA4ST534E-132 CAD Models
MA4ST534E-132 Part Data Attributes
|
MA4ST534E-132
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4ST534E-132
TE Connectivity
VHF-L BAND, 22V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, DIE-1
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | DIE | |
Package Description | S-XUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 5 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO L BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 17.6 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MA4ST534E-132
This table gives cross-reference parts and alternative options found for MA4ST534E-132. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4ST534E-132, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4ST534E-132 | Variable Capacitance Diode, Very High Frequency to L Band, 22V, Silicon, Hyperabrupt, DIE-1 | MACOM | MA4ST534E-132 vs MA4ST534E-132 |