Part Details for MA4ST554A by MACOM
Overview of MA4ST554A by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Part Details for MA4ST554A
MA4ST554A CAD Models
MA4ST554A Part Data Attributes
|
MA4ST554A
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4ST554A
MACOM
Variable Capacitance Diode, L Band to KU Band, 1.5pF C(T), 22V, Silicon, Hyperabrupt,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 |
Alternate Parts for MA4ST554A
This table gives cross-reference parts and alternative options found for MA4ST554A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4ST554A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4ST554A | L-KU BAND, 1.5pF, 22V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE | TE Connectivity | MA4ST554A vs MA4ST554A |