Part Details for MA4ST555-134 by TE Connectivity
Overview of MA4ST555-134 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4ST555-134
MA4ST555-134 CAD Models
MA4ST555-134 Part Data Attributes
|
MA4ST555-134
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4ST555-134
TE Connectivity
VARACTOR DIODE,SINGLE,CHIP / DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES |